Part Details for MX15KP60A/TR by Microchip Technology Inc
Results Overview of MX15KP60A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX15KP60A/TR Information
MX15KP60A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MX15KP60A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8472
|
Newark | Tvs 60V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MX15KP60A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$56.0500 / $58.2900 | Buy Now |
DISTI #
150-MX15KP60A/TR-ND
|
DigiKey | TVS DIODE 60VWM 97.3VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$58.2902 | Buy Now |
DISTI #
MX15KP60A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 15KW 2-Pin Case 5A - Tape and Reel (Alt: MX15KP60A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$52.8546 / $56.4410 | Buy Now |
DISTI #
579-MX15KP60A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 60V 5% 15000W uni | 0 |
|
$62.7700 | Order Now |
DISTI #
MX15KP60A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$62.7700 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 60V - Vc: 97.3V - Ipp: 154A - Axial DO-204AR - Level MX Reliability - Non-RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$55.6500 / $152.4200 | Buy Now |
|
NAC | TVS 60V 5% 15000W uni, 5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$54.6700 / $64.0400 | Buy Now |
DISTI #
MX15KP60A/TR
|
Avnet Silica | Diode TVS Single UniDir 60V 15KW 2Pin Case 5A (Alt: MX15KP60A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 60V - Vc: 97.3V - Ipp: 154A - Axial DO-204AR - Level MX Reliability - Non-RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$55.6500 / $152.4200 | Buy Now |
Part Details for MX15KP60A/TR
MX15KP60A/TR CAD Models
MX15KP60A/TR Part Data Attributes
|
MX15KP60A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX15KP60A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 97.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | R-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX15KP60A/TR
This table gives cross-reference parts and alternative options found for MX15KP60A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX15KP60A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP60AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | MX15KP60A/TR vs 15KP60AE3/TR |
15KPA60A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | MX15KP60A/TR vs 15KPA60A |
15KP60A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | MX15KP60A/TR vs 15KP60A |
15KP60A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | MX15KP60A/TR vs 15KP60A |