Part Details for MWSA0605S-2R2MT by Sunlord
Results Overview of MWSA0605S-2R2MT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWSA0605S-2R2MT Information
MWSA0605S-2R2MT by Sunlord is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MWSA0605S-2R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-MWSA0605S-2R2MTCT-ND
|
DigiKey | FIXED IND 2.2UH 9A 12.5MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
938 In Stock |
|
$0.5000 / $0.9200 | Buy Now |
Part Details for MWSA0605S-2R2MT
MWSA0605S-2R2MT CAD Models
MWSA0605S-2R2MT Part Data Attributes
|
MWSA0605S-2R2MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
MWSA0605S-2R2MT
Sunlord
General Purpose Inductor, 2.2uH, 20%, 1 Element, Wirewound-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.0125 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |