Part Details for MWS1-1-01 by Essentra Components
Results Overview of MWS1-1-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWS1-1-01 Information
MWS1-1-01 by Essentra Components is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MWS1-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4140
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:6.9Mm Rohs Compliant: Yes |Essentra Components MWS1-1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1050 |
|
$0.1420 / $0.2400 | Buy Now |
DISTI #
RPC1575-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10066 In Stock |
|
$0.1388 / $0.2400 | Buy Now |
DISTI #
70912533
|
RS | Wire Saddle, Snap-In, Mini, Fiber, Inside-H.12xW.17in, Nylon, UL94V-2, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.2120 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
4000 In Stock |
|
$0.1285 / $0.1445 | Buy Now |
DISTI #
87881962
|
Verical | Cable Clamps and Clips, Wire Saddle Nylon 6/6 Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 2251 | Americas - 4000 |
|
$0.1695 / $0.1879 | Buy Now |
DISTI #
RICMWS1-1-01
|
DB Roberts | MICRO WIRE SADLLE,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
4000 In Stock |
|
$0.1285 / $0.1445 | Buy Now |
Part Details for MWS1-1-01
MWS1-1-01 CAD Models
MWS1-1-01 Part Data Attributes
|
MWS1-1-01
Essentra Components
Buy Now
|
Compare Parts:
MWS1-1-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |