Part Details for MWIC930GNR1 by NXP Semiconductors
Results Overview of MWIC930GNR1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWIC930GNR1 Information
MWIC930GNR1 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MWIC930GNR1
MWIC930GNR1 CAD Models
MWIC930GNR1 Part Data Attributes
|
MWIC930GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWIC930GNR1
NXP Semiconductors
Wide Band High Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) |