Part Details for MWIC930GNR1 by Freescale Semiconductor
Results Overview of MWIC930GNR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWIC930GNR1 Information
MWIC930GNR1 by Freescale Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MWIC930GNR1
MWIC930GNR1 CAD Models
MWIC930GNR1 Part Data Attributes
|
MWIC930GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MWIC930GNR1
Freescale Semiconductor
746 MHz - 960 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-03, WB-16, TO-272, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.8''H SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 746 MHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.8''H SPACE | |
Power Supplies | 27 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 5 |
Alternate Parts for MWIC930GNR1
This table gives cross-reference parts and alternative options found for MWIC930GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWIC930GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWIC930GR1 | Freescale Semiconductor | Check for Price | IC,RF AMPLIFIER,SINGLE,MOS,FLANGE MT,PLASTIC | MWIC930GNR1 vs MWIC930GR1 |