Part Details for MWDM3L-37CS-6J1-12M by Glenair Inc
Results Overview of MWDM3L-37CS-6J1-12M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-37CS-6J1-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6997
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-37CS-6J1-12M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$863.2100 / $2,683.1600 | Buy Now |
DISTI #
MWDM3L-37CS-6J1-12M
|
Avnet Americas | - Bulk (Alt: MWDM3L-37CS-6J1-12M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$602.1205 / $2,404.8992 | Buy Now |
DISTI #
77975538
|
Verical | Cable Assembly Unshielded 0.304m 26AWG Micro D-Subminiature to Micro D-Subminiature 37 to 37 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$657.5000 / $2,452.4615 | Buy Now |
DISTI #
GLEMWDM3L-37CS-6J1-12M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.9538 / $7.0923 | Buy Now |