Part Details for MWDM2L-9CS-0J1-12B by Glenair Inc
Results Overview of MWDM2L-9CS-0J1-12B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-9CS-0J1-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5415
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9CS-0J1-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7100 / $654.9600 | Buy Now |
DISTI #
MWDM2L-9CS-0J1-12B
|
Avnet Americas | - Bulk (Alt: MWDM2L-9CS-0J1-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$146.9791 / $587.0315 | Buy Now |
DISTI #
78001208
|
Verical | Cable Assembly Unshielded 0.304m 30AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$160.5000 / $598.6667 | Buy Now |
DISTI #
GLEMWDM2L-9CS-0J1-12B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$11.1538 / $14.6461 | Buy Now |