Part Details for MWDM2L-69SCBSM-.172 by Glenair Inc
Results Overview of MWDM2L-69SCBSM-.172 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-69SCBSM-.172 Information
MWDM2L-69SCBSM-.172 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-69SCBSM-.172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5369
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-69SCBSM-.172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$627.9800 / $1,952.0100 | Buy Now |
DISTI #
MWDM2L-69SCBSM-.17
|
Avnet Americas | - Bulk (Alt: MWDM2L-69SCBSM-.17) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$602.8608 / $1,800.4380 | Buy Now |
DISTI #
631-2L69SCBSM172
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 0 |
|
$1,260.7100 | Order Now |
DISTI #
77975201
|
Verical | Conn Micro-D SKT 69 POS 0.95mm Solder ST Thru-Hole 69 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$496.9872 / $1,853.7564 | Buy Now |
DISTI #
MWDM2L-69SCBSM-.172
|
TTI | D-Sub Micro-D Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$686.2100 / $1,852.0800 | Buy Now |
DISTI #
GLEMWDM2L-69SCBSM-.172
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,149.9764 / $1,908.8429 | Buy Now |
|
JRH Electronics | 0 |
|
$20.8307 / $26.8769 | Buy Now |
Part Details for MWDM2L-69SCBSM-.172
MWDM2L-69SCBSM-.172 CAD Models
MWDM2L-69SCBSM-.172 Part Data Attributes
|
MWDM2L-69SCBSM-.172
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-69SCBSM-.172
Glenair Inc
D Microminiature Connector, 69 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.735 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |