Part Details for MWDM2L-21CS-6J1-120B by Glenair Inc
Results Overview of MWDM2L-21CS-6J1-120B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO | |
AMIC120BZDNA30 | Texas Instruments | Sitara Processor; Arm Cortex-A9; 10+ Ethernet protocols, Encoder protocols 491-NFBGA -40 to 105 |
Price & Stock for MWDM2L-21CS-6J1-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1048
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21CS-6J1-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.7300 / $1,985.3700 | Buy Now |
DISTI #
MWDM2L-21CS-6J1-12
|
Avnet Americas | - Bulk (Alt: MWDM2L-21CS-6J1-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$445.5251 / $1,779.4744 | Buy Now |
DISTI #
78001646
|
Verical | Micro D-Subminiature Cable For 21 to 21 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$486.5128 / $1,814.6795 | Buy Now |
DISTI #
GLEMWDM2L-21CS-6J1-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$20.4307 / $26.3692 | Buy Now |