Part Details for MWDM2L-100P-6J1-120B by Glenair Inc
Results Overview of MWDM2L-100P-6J1-120B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-100P-6J1-120B Information
MWDM2L-100P-6J1-120B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MWDM2L-100P-6J1-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9815
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100P-6J1-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,014.5000 / $6,261.7100 | Buy Now |
DISTI #
MWDM2L-100P-6J1-12
|
Avnet Americas | - Bulk (Alt: MWDM2L-100P-6J1-12) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1,405.1663 / $5,612.3430 | Buy Now |
DISTI #
654-MWDM2LP6J1120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Compliant | 0 |
|
$6,029.2400 | Order Now |
DISTI #
64054298
|
Verical | Cable Assembly Insulated Wire 3.048m 26AWG D-Sub 100 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,534.4103 / $5,723.3462 | Buy Now |
DISTI #
GLEMWDM2L-100P-6J1-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.5846 / $4.2000 | Buy Now |