Part Details for MWDL-25P-6J1-120B by Glenair Inc
Results Overview of MWDL-25P-6J1-120B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDL-25P-6J1-120B Information
MWDL-25P-6J1-120B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO | |
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN |
Price & Stock for MWDL-25P-6J1-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6714
|
Newark | Mwdl-25P-6J1-120B |Glenair MWDL-25P-6J1-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.2900 / $1,676.2900 | Buy Now |
DISTI #
MWDL-25P-6J1-120B
|
Avnet Americas | - Bulk (Alt: MWDL-25P-6J1-120B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$376.1657 / $1,502.4450 | Buy Now |
DISTI #
654-MWDL25P6J1120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 25P CNT#26AWG 120" | 0 |
|
$1,058.1100 | Order Now |
DISTI #
71177439
|
Verical | Conn D-Sub Insulated Wire 3.048m 26AWG Micro D-Subminiature 25 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$410.7692 / $1,532.1667 | Buy Now |
DISTI #
GLEMWDL-25P-6J1-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDL-25P-6J1-120B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,700.9450 / $2,257.6180 | Buy Now RFQ |
|
JRH Electronics | 0 |
|
$28.6154 / $36.9230 | Buy Now |