Part Details for MW7IC2220GNR1 by NXP Semiconductors
Results Overview of MW7IC2220GNR1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW7IC2220GNR1 Information
MW7IC2220GNR1 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MW7IC2220GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for MW7IC2220GNR1
MW7IC2220GNR1 CAD Models
MW7IC2220GNR1 Part Data Attributes
|
MW7IC2220GNR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MW7IC2220GNR1
NXP Semiconductors
2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270, WB-16, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.67"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 5 |
Alternate Parts for MW7IC2220GNR1
This table gives cross-reference parts and alternative options found for MW7IC2220GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC2220GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MW7IC2220GNR1 | Freescale Semiconductor | Check for Price | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 2 W Avg., 28 V | MW7IC2220GNR1 vs MW7IC2220GNR1 |