Part Details for MVTM36BF090M013A00 by Vicor Corporation
Results Overview of MVTM36BF090M013A00 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVTM36BF090M013A00 Information
MVTM36BF090M013A00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MVTM36BF090M013A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVTM36BF090M013A00-ND
|
DigiKey | DC DC CONVERTER 9V 150W Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.3612 | Buy Now |
DISTI #
MVTM36BF090M013A00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 9V 13A 117W Surface Mount 18-Pin Full Chip - Trays (Alt: MVTM36BF090M013A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$173.1468 / $176.7540 | Buy Now |
DISTI #
MVTM36BF090M013A00
|
Avnet Abacus | Sine Amplitude Converter 1OUT 9V 13A 117W Surface Mount 18Pin Full Chip (Alt: MVTM36BF090M013A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MVTM36BF090M013A00
MVTM36BF090M013A00 CAD Models
MVTM36BF090M013A00 Part Data Attributes
|
MVTM36BF090M013A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MVTM36BF090M013A00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 117W, Hybrid, ROHS COMPLIANT, SMD-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 26 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-J18 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 6.5 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Total Power Output-Max | 117 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |