Part Details for MVS153-5-IT by euroclamp
Results Overview of MVS153-5-IT by euroclamp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVS153-5-IT Information
MVS153-5-IT by euroclamp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MVS153-5-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33713031
|
Verical | Single Deck Terminal Block 35 Degree Angled Pitch 5mm Min Qty: 190 Package Multiple: 1 | Americas - 1016 |
|
$0.3828 / $0.4277 | Buy Now |
|
New Advantage Corporation | PCB Terminal Block Modular P5mm 1,5mm2 17,5A 3P 35� RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 813 |
|
$0.4480 / $0.4853 | Buy Now |