-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 5137
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVM5JB200R by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVM5JB200R-ND
|
DigiKey | RES 200 OHM 5% 5W RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
DISTI #
MVM5JB200R
|
Avnet Americas | - Bulk (Alt: MVM5JB200R) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1547 / $0.1651 | Buy Now |
DISTI #
708-MVM5JB200R
|
Mouser Electronics | Metal Oxide Resistors RES, 5W, 200 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.1590 / $0.1670 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1470 / $0.1720 | Buy Now |
|
NAC | RESISTOR, 5W, 200 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Metal Oxide Element Resistor RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2875 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVM5JB200R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MVM5JB200R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 5137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |