Part Details for MVLC9.0TR by Microsemi Corporation
Results Overview of MVLC9.0TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVLC9.0TR Information
MVLC9.0TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MVLC9.0TR
MVLC9.0TR CAD Models
MVLC9.0TR Part Data Attributes
|
MVLC9.0TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVLC9.0TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MVLC9.0TR
This table gives cross-reference parts and alternative options found for MVLC9.0TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVLC9.0TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPLC9.0 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MVLC9.0TR vs MSPLC9.0 |
MQLC9.0 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MVLC9.0TR vs MQLC9.0 |
MSPLC9.0E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MVLC9.0TR vs MSPLC9.0E3 |
MVLC9.0 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MVLC9.0TR vs MVLC9.0 |
MXLC9.0TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MVLC9.0TR vs MXLC9.0TR |