Part Details for MV6639/KG/NPDS by Dynex Semiconductor
Results Overview of MV6639/KG/NPDS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV6639/KG/NPDS Information
MV6639/KG/NPDS by Dynex Semiconductor is a Paging Circuit.
Paging Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MV6639/KG/NPDS
MV6639/KG/NPDS CAD Models
MV6639/KG/NPDS Part Data Attributes
|
MV6639/KG/NPDS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV6639/KG/NPDS
Dynex Semiconductor
Paging Decoder, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | SOP, SOP28,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Current-Max | 0.071 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.525 mm |
Alternate Parts for MV6639/KG/NPDS
This table gives cross-reference parts and alternative options found for MV6639/KG/NPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6639/KG/NPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV6639/KG/NPDS | Zarlink Semiconductor Inc | Check for Price | Paging Decoder, PDSO28, SSOP-28 | MV6639/KG/NPDS vs MV6639/KG/NPDS |