Part Details for MV64520 by QT Optoelectronics
Results Overview of MV64520 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV64520 Information
MV64520 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MV64520
MV64520 CAD Models
MV64520 Part Data Attributes
|
MV64520
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV64520
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | GREEN CLEAR | |
Luminous Intensity-Nom | 25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for MV64520
This table gives cross-reference parts and alternative options found for MV64520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV64520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV5452.A3R1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A3R1 |
MV5452.A5R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A5R0 |
MV5452.A2A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A2A1 |
MV5452.A1R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A1R0 |
MV5452.A3A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A3A1 |
MV5452.A4R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV64520 vs MV5452.A4R0 |