Part Details for MV3450 by QT Optoelectronics
Results Overview of MV3450 by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV3450 Information
MV3450 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV3450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 741 |
|
RFQ |
Part Details for MV3450
MV3450 CAD Models
MV3450 Part Data Attributes
|
MV3450
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV3450
QT Optoelectronics
Single Color LED, Green, Clear, T-1 3/4, 4.83mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV3450
This table gives cross-reference parts and alternative options found for MV3450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-8509-OPTION-100 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV3450 vs HLMP-8509-OPTION-100 |
HLMP-3502-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV3450 vs HLMP-3502-S02 |
MV34509.MP7 | Quality Technologies Corp | Check for Price | Single Color LED, Green, T-1 3/4, 5mm, | MV3450 vs MV34509.MP7 |
MV34509.MP94 | QT Optoelectronics | Check for Price | Single Color LED Array, Ultra Bright Green, Clear, T-1 3/4, 5mm, | MV3450 vs MV34509.MP94 |
HLMP-3519-OPTION-100 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV3450 vs HLMP-3519-OPTION-100 |
HLMP-3517-OPTION-010 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV3450 vs HLMP-3517-OPTION-010 |
MV64530 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, | MV3450 vs MV64530 |
MV64521 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | MV3450 vs MV64521 |
MV34509.MP8 | QT Optoelectronics | Check for Price | Single Color LED Array, Ultra Bright Green, Green Clear, T-1 3/4, 5mm, | MV3450 vs MV34509.MP8 |
MV34509.MP6 | Quality Technologies Corp | Check for Price | Single Color LED, Green, T-1 3/4, 5mm, | MV3450 vs MV34509.MP6 |