Part Details for MV31020-P00 by Microchip Technology Inc
Results Overview of MV31020-P00 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV31020-P00 Information
MV31020-P00 by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MV31020-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV31020-P00-ND
|
DigiKey | GAAS TVAR NON HERMETIC CHIP Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV31020-P00
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$16.0800 / $19.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $41.8100 | Buy Now |
|
NAC | GaAs Chip - Varactor RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9600 / $41.8100 | Buy Now |
Part Details for MV31020-P00
MV31020-P00 CAD Models
MV31020-P00 Part Data Attributes
|
MV31020-P00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV31020-P00
Microchip Technology Inc
Variable Capacitance Diode, 11.3pF C(T), 22V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 11.3 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 22 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |