Part Details for MV31012-M23 by Microchip Technology Inc
Results Overview of MV31012-M23 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV31012-M23 Information
MV31012-M23 by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MV31012-M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV31012-M23
|
Microchip Technology Inc | GaAs TVAR Hermetic Pill, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 |
2 Alternates Available |
|
$36.5600 / $44.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$44.7900 / $100.5400 | Buy Now |
|
NAC | GaAs Pkg Varactor RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MV31012-M23
|
EBV Elektronik | Diode VAR Cap 22V 07pF 2Pin (Alt: MV31012-M23) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$44.7900 / $100.5400 | Buy Now |
Part Details for MV31012-M23
MV31012-M23 CAD Models
MV31012-M23 Part Data Attributes
|
MV31012-M23
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV31012-M23
Microchip Technology Inc
Variable Capacitance Diode, 6.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 6.5 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 22 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |