Part Details for MV2N5116UB by Microsemi Corporation
Results Overview of MV2N5116UB by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV2N5116UB Information
MV2N5116UB by Microsemi Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MV2N5116UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1445 |
|
RFQ |
Part Details for MV2N5116UB
MV2N5116UB CAD Models
MV2N5116UB Part Data Attributes
|
MV2N5116UB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV2N5116UB
Microsemi Corporation
Small Signal Field-Effect Transistor, P-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |
Alternate Parts for MV2N5116UB
This table gives cross-reference parts and alternative options found for MV2N5116UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2N5116UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ2N5116UB | Microchip Technology Inc | $87.8542 | Small Signal Field-Effect Transistor, P-Channel, Junction FET | MV2N5116UB vs MQ2N5116UB |
2N5116UBE3 | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, P-Channel, Junction FET | MV2N5116UB vs 2N5116UBE3 |
MX2N5116UB | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, P-Channel, Junction FET | MV2N5116UB vs MX2N5116UB |
2N5116UB | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | MV2N5116UB vs 2N5116UB |