Part Details for MV2N5116 by Microsemi Corporation
Results Overview of MV2N5116 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV2N5116 Information
MV2N5116 by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MV2N5116
MV2N5116 CAD Models
MV2N5116 Part Data Attributes
|
MV2N5116
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV2N5116
Microsemi Corporation
Power Field-Effect Transistor, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
MV2N5116 Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a bypass capacitor to filter out noise and ensure stable operation.
-
The MV2N5116 requires a bias voltage of 5V ± 10% on the VCC pin, and a bias current of 10mA to 20mA. It's also important to ensure that the input voltage is within the recommended range of 2.5V to 5.5V.
-
The MV2N5116 is rated for operation from -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.
-
Microsemi recommends using ESD protection devices such as TVS diodes or ESD suppressors on the input and output pins to prevent damage from electrostatic discharge. Additionally, it's recommended to handle the device by the body or use an anti-static wrist strap when handling the device.
-
The recommended input impedance for the MV2N5116 is 50 ohms, which ensures optimal signal integrity and minimizes reflections.