Part Details for MV2N4857 by Microchip Technology Inc
Results Overview of MV2N4857 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV2N4857 Information
MV2N4857 by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MV2N4857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7274
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip MV2N4857 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8400 / $56.0000 | Buy Now |
DISTI #
MV2N4857-ND
|
DigiKey | JFET N-CH 40V TO18 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0001 | Buy Now |
DISTI #
MV2N4857
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin TO-206AA Bag - Bulk (Alt: MV2N4857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 51 |
|
$47.8403 / $50.4036 | Buy Now |
DISTI #
494-MV2N4857
|
Mouser Electronics | JFETs JFET RoHS: Not Compliant | 0 |
|
$56.0000 | Order Now |
DISTI #
MV2N4857
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$60.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4800 / $146.4700 | Buy Now |
|
NAC | JFETs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.5400 / $61.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.4800 / $146.4700 | Buy Now |
Part Details for MV2N4857
MV2N4857 CAD Models
MV2N4857 Part Data Attributes
|
MV2N4857
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV2N4857
Microchip Technology Inc
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/385 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for MV2N4857
This table gives cross-reference parts and alternative options found for MV2N4857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2N4857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N4857 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | MV2N4857 vs JANTXV2N4857 |
JANTX2N4857 | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | MV2N4857 vs JANTX2N4857 |
JAN2N4857 | Harris Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | MV2N4857 vs JAN2N4857 |
JANTXV2N4857 | Motorola Mobility LLC | Check for Price | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | MV2N4857 vs JANTXV2N4857 |
JANTXV2N4857 | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | MV2N4857 vs JANTXV2N4857 |
JANTX2N4857 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | MV2N4857 vs JANTX2N4857 |