Part Details for MV1N8151US/TR by Microchip Technology Inc
Results Overview of MV1N8151US/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV1N8151US/TR Information
MV1N8151US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MV1N8151US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9743
|
Newark | Low Capacitance Tvs Rohs Compliant: Yes |Microchip MV1N8151US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3100 / $31.5300 | Buy Now |
DISTI #
MV1N8151US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 8.5V 150W 2-Pin Case A Bag - Tape and Reel (Alt: MV1N8151US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$28.5907 / $30.5308 | Buy Now |
DISTI #
579-MV1N8151US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Compliant | 0 |
|
$31.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1000 / $63.0500 | Buy Now |
|
NAC | Low Capacitance TVS, RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.5700 / $34.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1000 / $63.0500 | Buy Now |