Part Details for MV155F1CBX5E by Cooper Industries
Results Overview of MV155F1CBX5E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV155F1CBX5E Information
MV155F1CBX5E by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for MV155F1CBX5E
MV155F1CBX5E CAD Models
MV155F1CBX5E Part Data Attributes
|
MV155F1CBX5E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MV155F1CBX5E
Cooper Industries
Electric Fuse, 5A, 15500VAC, 50000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 348.23 mm | |
Body Length or Diameter | 53.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 180 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV155F1CBX5E
This table gives cross-reference parts and alternative options found for MV155F1CBX5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV155F1CBX5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV155F1CBX5E | Eaton Corporation | Check for Price | Electric Fuse, Medium Blow, 5A, 15500VAC, 15500VDC, 50000A (IR), Inline/holder, | MV155F1CBX5E vs MV155F1CBX5E |