Part Details for MV155F1CBX20E by Eaton Bussmann
Results Overview of MV155F1CBX20E by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV155F1CBX20E Information
MV155F1CBX20E by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MV155F1CBX20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5012
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV155F1CBX20E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.4300 / $1,339.0500 | Buy Now |
DISTI #
MV155F1CBX20E-ND
|
DigiKey | MEDIUM VOLTAGE E-RATED Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.9100 | Buy Now |
DISTI #
71460748
|
RS | Fuse E-Rated Cartridge Termination Open Fuse Indicator 15.5kVAC 20A Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,208.6300 / $1,272.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$739.8600 / $778.8000 | Buy Now |
DISTI #
000000000001189359
|
Sager | Specialty Fuses 15500V 20A For Transfrmr and Feedr Min Qty: 1 | 0 |
|
$880.9500 / $909.3700 | Buy Now |
Part Details for MV155F1CBX20E
MV155F1CBX20E CAD Models
MV155F1CBX20E Part Data Attributes
|
MV155F1CBX20E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV155F1CBX20E
Eaton Bussmann
ELECTRIC FUSE, 20A, 15500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 348.23 mm | |
Body Length or Diameter | 53.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2370 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |