Part Details for MV1524-5-V-L by Altech Corporation
Results Overview of MV1524-5-V-L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV1524-5-V-L Information
MV1524-5-V-L by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MV1524-5-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1524-5-V-L-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 24 POLE, F Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7400 | Buy Now |
DISTI #
845-MV1524-5-V-L
|
Mouser Electronics | Fixed Terminal Blocks | 0 |
|
$8.3100 / $9.2200 | Order Now |
DISTI #
75669046
|
RS | PCB Term Blk, 5.00mm, 24 Pole, Front wire, green, 13.5A, 300V, 16-30AWG, 10.6mm Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2200 / $9.5400 | Buy Now |