Part Details for MV15-DC-20V-110V-CU by Altech Corporation
Results Overview of MV15-DC-20V-110V-CU by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV15-DC-20V-110V-CU Information
MV15-DC-20V-110V-CU by Altech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for MV15-DC-20V-110V-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV15-DC-20V-110V-CU-ND
|
DigiKey | VOLT METER 18DIN LED VOLT 1PHASE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4500 | Buy Now |
DISTI #
845-MV15DC20V110VCU
|
Mouser Electronics | Digital Panel Meters | 0 |
|
$69.3900 / $86.0900 | Order Now |
DISTI #
70313769
|
RS | MV15 Digital Panel Voltmeter DC, LED display 3-Digits +/-0.5 %, 92 x 46 mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$96.4500 | Buy Now |
|
Onlinecomponents.com | LED Voltage Meter - 3 Digits - 1/8 DIN, 48 mm x 96 mm - 1 Phase - 0 to 20V DC Input Voltage Range - 110VAC Supply - IP65 Protection. RoHS: Compliant | 0 |
|
$66.8700 / $80.8900 | Buy Now |