Part Details for MUX08NBC by Rochester Electronics LLC
Results Overview of MUX08NBC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX08NBC Information
MUX08NBC by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MUX08NBC
MUX08NBC CAD Models
MUX08NBC Part Data Attributes
|
MUX08NBC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MUX08NBC
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, UUC16, 0.093 X 0.059 INCH, DIE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XUUC-N16 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 300 Ω | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUX08NBC
This table gives cross-reference parts and alternative options found for MUX08NBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08NBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUX08NBC | Precision Monolithics Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, | MUX08NBC vs MUX08NBC |