Part Details for MUSES8920D by Nisshinbo Micro Devices
Results Overview of MUSES8920D by Nisshinbo Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUSES8920D Information
MUSES8920D by Nisshinbo Micro Devices is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MUSES8920D
MUSES8920D CAD Models
MUSES8920D Part Data Attributes
|
MUSES8920D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
MUSES8920D
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 5000uV Offset-Max, JFET, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 8.8 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.25 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Wideband | NO | |
Width | 7.62 mm |
MUSES8920D Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10uF capacitor between VCC and GND, and a 100nF capacitor between AVCC and AGND.
-
Apply power to VCC and AVCC simultaneously, with a rise time of 1ms or slower. Ensure that the power supply is stable and within the recommended voltage range. After power-up, wait for at least 10ms before sending any commands to the device.
-
The maximum clock frequency is 50MHz, but it's recommended to use a clock frequency of 44.1kHz or 48kHz for audio applications to minimize jitter and ensure optimal performance.
-
The MUSES8920D outputs 24-bit data in I²S format. Ensure that the receiving device can handle this format and that the clock and data lines are properly synchronized. Use a buffer or FIFO to handle the data stream and prevent data loss.
-
The recommended operating temperature range is -40°C to 85°C. However, the device can operate up to 105°C with reduced performance and lifespan. Ensure proper thermal design and heat dissipation to maintain optimal performance.