-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUSB-05-S-B-SM-A-TR by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11145 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Black dust cover |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8029
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Samtec MUSB-05-S-B-SM-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.8060 / $1.6600 | Buy Now |
DISTI #
SAM14962CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
742 In Stock |
|
$0.8586 / $1.9100 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-TR
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-B-SM-A-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 2199 Factory Stock |
|
$0.7317 / $1.0031 | Buy Now |
DISTI #
200-MUSB05SBSMATR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 700 |
|
$0.6400 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant |
450 In Stock 2199 Factory Stock |
|
$0.5330 / $1.4280 | Buy Now |
DISTI #
85034981
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 2199 |
|
$0.7600 / $1.9100 | Buy Now |
DISTI #
66293097
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2303 | Americas - 450 |
|
$1.0218 / $1.8590 | Buy Now |
DISTI #
5cd90bd3cd7c1c4c386211d8
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2199 |
|
$0.5100 / $1.9100 | Buy Now |
|
Powell Electronics | Mini USB 2.0 Interface Min Qty: 1 | 1451 |
|
$0.8300 / $1.9100 | Buy Now |
DISTI #
000000000001339235
|
Sager | USB Connectors Mini USB 2.0 Interface Min Qty: 1 | 2199 |
|
$0.7600 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-05-S-B-SM-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-B-SM-A-TR
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MUSB-05-S-B-SM-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUSB-05-S-B-SM-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUSB-05-S-B-SM-A-R-TR | Samtec Inc | Check for Price | Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | MUSB-05-S-B-SM-A-TR vs MUSB-05-S-B-SM-A-R-TR |
The recommended mating cycle for the MUSB-05-S-B-SM-A-TR is 500 cycles, but it's essential to consult the Samtec application notes for specific guidance on mating cycles and connector care.
Samtec provides PCB layout recommendations and footprint drawings on their website. It's crucial to follow these guidelines to ensure proper signal integrity and minimize electromagnetic interference (EMI).
The MUSB-05-S-B-SM-A-TR has an operating temperature range of -40°C to +85°C. However, it's essential to consult the datasheet and Samtec's application notes for specific temperature-related guidance.
Yes, the MUSB-05-S-B-SM-A-TR is designed for high-speed USB applications, supporting data transfer rates up to 480 Mbps. However, it's crucial to ensure proper PCB layout, routing, and signal integrity to maintain signal quality.
The recommended torque for securing the MUSB-05-S-B-SM-A-TR to the PCB is 0.5-1.5 in-lbs (0.056-0.169 Nm). It's essential to follow Samtec's application notes and torque guidelines to avoid damaging the connector or PCB.