-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURS1G-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS1G-TP-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0434 / $0.0644 | Buy Now |
DISTI #
833-MURS1G-TP
|
Mouser Electronics | Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS1G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURS1G-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for MURS1G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS1G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1GF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MURS1G-TP vs HS1GF5 |
RS1DA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | MURS1G-TP vs RS1DA |
G1GF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MURS1G-TP vs G1GF5 |
SF4 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MURS1G-TP vs SF4 |
E1GFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | MURS1G-TP vs E1GFF1 |
DSR1G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | MURS1G-TP vs DSR1G |
FR1GF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN | MURS1G-TP vs FR1GF_R1_00001 |
CMR1U-04FLTR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBFL, 2 PIN | MURS1G-TP vs CMR1U-04FLTR |
RR1VWM4STR | ROHM Semiconductor | $0.1773 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MURS1G-TP vs RR1VWM4STR |
US1GL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | MURS1G-TP vs US1GL |
The recommended operating temperature range for the MURS1G-TP is -40°C to +125°C, as per the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage regulator or a voltage stabilizer is required to maintain a stable voltage supply. Additionally, ensure that the input and output pins are properly decoupled using capacitors to minimize noise and oscillations.
The maximum power dissipation of the MURS1G-TP is not explicitly stated in the datasheet. However, based on the device's thermal resistance and maximum junction temperature, it's recommended to keep the power dissipation below 1.5W to ensure reliable operation and prevent overheating.
Yes, the MURS1G-TP can be used in switching regulator applications. However, it's essential to ensure that the device is properly biased and the switching frequency is within the recommended range to avoid oscillations and instability. Additionally, consider the device's power handling capabilities and thermal management when designing the switching regulator circuit.
To handle ESD protection, follow proper handling and storage procedures for the MURS1G-TP. Use an anti-static wrist strap or mat when handling the device, and ensure that the workspace is ESD-protected. Additionally, consider adding ESD protection components, such as TVS diodes or ESD protection arrays, to the circuit design to prevent damage from electrostatic discharge.