Part Details for MURS140T3 by onsemi
Results Overview of MURS140T3 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURS140T3 Information
MURS140T3 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MURS140T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS140T3
|
Avnet Americas | - Tape and Reel (Alt: MURS140T3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 9681 |
|
RFQ | ||
|
Bristol Electronics | 2607 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1715 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 1237 |
|
RFQ | ||
|
Bristol Electronics | 1213 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,400V V(RRM),DO-214AA / SMB | 19110 |
|
$0.0720 / $0.1800 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),DO-214AA / SMB | 2085 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),DO-214AA / SMB | 2000 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for MURS140T3
MURS140T3 CAD Models
MURS140T3 Part Data Attributes
|
MURS140T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS140T3
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 400 V, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS140T3
This table gives cross-reference parts and alternative options found for MURS140T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR140S | Taiwan Semiconductor | $0.1318 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | MURS140T3 vs MUR140S |
MURS140-E3/52T | Vishay Intertechnologies | $0.2074 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS140T3 vs MURS140-E3/52T |
MURS140-M3/5BT | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | MURS140T3 vs MURS140-M3/5BT |
SEF104B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS140T3 vs SEF104B-C |
MUR140SR5G | Taiwan Semiconductor | Check for Price | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | MURS140T3 vs MUR140SR5G |
SEF104B | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS140T3 vs SEF104B |
MURS140 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | MURS140T3 vs MURS140 |
MURS140-E3/52T | Vishay Semiconductors | Check for Price | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | MURS140T3 vs MURS140-E3/52T |
MURS140T3 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MURS140T3 is 10V to 30V, with a maximum voltage rating of 40V.
-
To ensure proper biasing, connect the gate to the source through a 1kΩ to 10kΩ resistor, and apply a voltage source between the drain and source. The recommended gate-source voltage is 2V to 5V.
-
The maximum current rating for the MURS140T3 is 14A, with a maximum power dissipation of 125W.
-
Use a voltage regulator or a zener diode to limit the voltage, and consider adding a current-sensing resistor and a fuse to protect against overcurrent conditions.
-
The thermal resistance of the MURS140T3 is 2.5°C/W. Ensure proper heat dissipation by using a heat sink with a thermal resistance of 1°C/W or lower, and apply a thermal interface material to minimize thermal resistance.