-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURB1620CTRG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURB1620CTRG
|
Avnet Silica | Diode Switching 200V 16A 3Pin2Tab D2PAK Rail (Alt: MURB1620CTRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MURB1620CTRG
|
EBV Elektronik | Diode Switching 200V 16A 3Pin2Tab D2PAK Rail (Alt: MURB1620CTRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 573 |
|
RFQ | |
|
Win Source Electronics | ULTRAFAST RECTIFIER 16 AMPERES, 200 VOLTS | 7950 |
|
$1.0300 / $1.5451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURB1620CTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURB1620CTRG
onsemi
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURB1620CTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR1620CTR | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | MURB1620CTRG vs MUR1620CTR |
MURB1620CTR | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE | MURB1620CTRG vs MURB1620CTR |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
The maximum allowed voltage transient on the input pins is ±5 V, but it's recommended to limit transients to ±2 V to ensure reliable operation.
Yes, but be aware that the device's switching performance may degrade at high frequencies (>100 kHz). Ensure proper PCB layout and decoupling to minimize ringing and oscillations.
Use ESD protection devices, such as TVS diodes or ESD suppressors, on the input and output pins. Follow proper handling and storage procedures to prevent ESD damage.