Part Details for MUR460 by Daco Semiconductor Co Ltd
Results Overview of MUR460 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUR460 Information
MUR460 by Daco Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MUR460
MUR460 CAD Models
MUR460 Part Data Attributes
|
MUR460
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR460
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR460
This table gives cross-reference parts and alternative options found for MUR460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR460 | Yangzhou Yangjie Electronics Co Ltd | $0.2121 | Rectifier Diode, 1 Element, 4A, 600V V(RRM) | MUR460 vs MUR460 |
MUR460 | Galaxy Microelectronics | Check for Price | Ultra Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 4A; VFM MAX (V): 1.28V; @ IF (A): 4A; IFSM MAX (A): 110A; IR MAX (UA): 10uA; @VR (V): 600V; TRR MAX (NS): 50ns; Package: DO-27 | MUR460 vs MUR460 |
MUR460 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, | MUR460 vs MUR460 |
MUR460R0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460 vs MUR460R0 |
MUR460G-Z21D-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | MUR460 vs MUR460G-Z21D-R |
MUR460R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460 vs MUR460R0G |
MUR460 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460 vs MUR460 |
MUR460A0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460 vs MUR460A0 |