Part Details for MUPT12 by Microchip Technology Inc
Results Overview of MUPT12 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUPT12 Information
MUPT12 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MUPT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6059
|
Newark | Tvs 12V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPT12 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
MUPT12-ND
|
DigiKey | TVS DIODE 12VWM 21.6VC POWERMIT1 Min Qty: 455 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MUPT12
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPT12) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2870 / $1.3750 | Buy Now |
DISTI #
579-MUPT12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 150W Uni | 0 |
|
$1.4100 | Order Now |
DISTI #
MUPT12
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
NAC | TVS Powermite RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for MUPT12
MUPT12 CAD Models
MUPT12 Part Data Attributes
|
MUPT12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MUPT12
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 13.8 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 21.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |