-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN5232DW1T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3763
|
Newark | Trans, Npn, 4.7K/4.7K, Sot-363-6, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Ratio, Rohs Compliant: Yes |Onsemi MUN5232DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11230 |
|
$0.0840 / $0.2560 | Buy Now |
DISTI #
88H4939
|
Newark | Brt Transistor, 50V 4.7K/4.7Kohm, Sot363, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm Rohs Compliant: Yes |Onsemi MUN5232DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
MUN5232DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT-363 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5047 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
MUN5232DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5232DW1T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0293 | Buy Now |
DISTI #
863-MUN5232DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 24448 |
|
$0.0280 / $0.2400 | Buy Now |
DISTI #
E02:0323_00293643
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2515 | Europe - 6000 |
|
$0.0275 / $0.0323 | Buy Now |
|
Onlinecomponents.com | Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0266 / $0.0314 | Buy Now |
DISTI #
88795790
|
Verical | Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2515 | Americas - 6000 |
|
$0.0279 / $0.0327 | Buy Now |
|
Future Electronics | MUN Series 50V 100 mA 4.7 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363 Min Qty: 3000 Package Multiple: 3000 |
36000 null |
|
$0.0250 / $0.0271 | Buy Now |
DISTI #
MUN5232DW1T1G
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 0.385W, R1: 4.7kΩ Min Qty: 1 | 1523 |
|
$0.0360 / $0.2333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5232DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5232DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5232DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5232DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUN5232DW1T1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon | MUN5232DW1T1G vs MUN5232DW1T1 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor junction temperature and adjust the system design accordingly.
Handle the device with ESD-protective equipment and follow standard ESD precautions. The device has built-in ESD protection, but it's not a substitute for proper handling and storage procedures.
Yes, the MUN5232DW1T1G is AEC-Q101 qualified and suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and design guidelines.
Use a combination of visual inspection, voltage and current measurements, and oscilloscope analysis to identify issues. Consult the datasheet and application notes for specific troubleshooting guidelines.