Part Details for MUN5133T1 by onsemi
Results Overview of MUN5133T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN5133T1 Information
MUN5133T1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MUN5133T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123247
|
Verical | Trans Digital BJT PNP 50V 100mA 310mW 3-Pin SC-70 T/R Min Qty: 5672 Package Multiple: 1 Date Code: 0701 | Americas - 93000 |
|
$0.0661 | Buy Now |
DISTI #
86122582
|
Verical | Trans Digital BJT PNP 50V 100mA 310mW 3-Pin SC-70 T/R Min Qty: 5672 Package Multiple: 1 Date Code: 0601 | Americas - 69000 |
|
$0.0661 | Buy Now |
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Rochester Electronics | TRANS PREBIAS PNP 202MW SC70-3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 162000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for MUN5133T1
MUN5133T1 CAD Models
MUN5133T1 Part Data Attributes
|
MUN5133T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5133T1
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5133T1
This table gives cross-reference parts and alternative options found for MUN5133T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5133T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUN5133T1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | MUN5133T1 vs MUN5133T1 |
MUN5114T1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | MUN5133T1 vs MUN5114T1 |