Part Details for MUN5132T1 by Freescale Semiconductor
Results Overview of MUN5132T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN5132T1 Information
MUN5132T1 by Freescale Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MUN5132T1
MUN5132T1 CAD Models
MUN5132T1 Part Data Attributes
|
MUN5132T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUN5132T1
Freescale Semiconductor
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,50MA I(C),SOT-323
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |