Part Details for MUN5116DW1T1 by onsemi
Results Overview of MUN5116DW1T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN5116DW1T1 Information
MUN5116DW1T1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MUN5116DW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86129740
|
Verical | Trans Digital BJT PNP 50V 100mA 385mW 6-Pin SC-88 T/R Min Qty: 5465 Package Multiple: 1 Date Code: 0301 | Americas - 144000 |
|
$0.0513 / $0.0686 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2880 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 2304 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Rochester Electronics | TRANS 2PNP PREBIAS 0.25W SOT363 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0410 / $0.0661 | Buy Now |