-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN2111T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2464140
|
Farnell | TRANS, 50V, 10/10KOHM, SC-59-3 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1030 |
|
$0.0437 / $0.1951 | Buy Now |
DISTI #
2464140RL
|
Farnell | TRANS, 50V, 10/10KOHM, SC-59-3 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Reel | 1030 |
|
$0.0437 | Buy Now |
DISTI #
4276776
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0292 | Buy Now |
DISTI #
MUN2111T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5016 In Stock |
|
$0.0197 / $0.1900 | Buy Now |
DISTI #
MUN2111T1G
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, BRT, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm - Tape and Reel (Alt: MUN2111T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0201 | Buy Now |
DISTI #
863-MUN2111T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 11696 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
E02:0323_00076993
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2409 | Europe - 30000 |
|
$0.0204 | Buy Now |
DISTI #
V36:1790_07311725
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2510 | Americas - 24000 |
|
$0.0181 / $0.0309 | Buy Now |
DISTI #
70340474
|
RS | MUN2111T1G PNP Digital Transistor, 100 mA 50 V 10 kOhms, Ratio Of 1, 3-Pin SC-59 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0300 | RFQ |
|
Onlinecomponents.com | MUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SC-59 RoHS: Compliant |
36000 In Stock |
|
$0.0227 / $0.0413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN2111T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2111T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN2111T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2111T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUN2111T1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | MUN2111T1G vs MUN2111T1 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 125°C. Monitor the device's thermal resistance (RθJA) and adjust the system design accordingly.
The MUN2111T1G has an integrated ESD protection diode, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded.
Yes, the MUN2111T1G is qualified for automotive and high-reliability applications. It meets the AEC-Q101 qualification standard and is PPAP (Production Part Approval Process) capable. However, additional testing and validation may be required for specific applications.
Use a systematic approach to troubleshoot issues. Check the device's pinout and connections, ensure proper power supply and decoupling, and verify that the device is operated within its recommended specifications. Use oscilloscopes and logic analyzers to debug the circuit. Consult the datasheet and application notes for specific guidance.