Part Details for MULP275-0048-2 by Bel Power Solutions
Results Overview of MULP275-0048-2 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MULP275-0048-2 Information
MULP275-0048-2 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F280048CPMQR | Texas Instruments | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB Flash, CLA, InstaSPIN-FOC, CLB, PGAs, SDFM 64-LQFP -40 to 125 | |
HPA00489DRVR | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-WSON -40 to 125 | |
F280048PMQR | Texas Instruments | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB Flash, CLA, PGAs, SDFM 64-LQFP -40 to 125 |
Price & Stock for MULP275-0048-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MULP275-0048-2-ND
|
DigiKey | AC/DC CONVERTER 48V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3 In Stock |
|
$99.1863 / $113.4300 | Buy Now |