Part Details for MTU1S0505MC-R by Murata Power Solutions
Results Overview of MTU1S0505MC-R by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTU1S0505MC-R Information
MTU1S0505MC-R by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MTU1S0505MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8158
|
Newark | Tape&reel |Murata Power Solutions MTU1S0505MC-R RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now |
DISTI #
MTU1S0505MC-R-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
MTU1S0505MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 400 | 0 |
|
$6.2600 | RFQ |
DISTI #
000000000003358426
|
Sager | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC Min Qty: 400 | 0 |
|
$6.5200 / $6.7200 | Buy Now |
Part Details for MTU1S0505MC-R
MTU1S0505MC-R CAD Models
MTU1S0505MC-R Part Data Attributes
|
MTU1S0505MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MTU1S0505MC-R
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Load Regulation-Max | 9% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/6,.33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MTU1S0505MC-R
This table gives cross-reference parts and alternative options found for MTU1S0505MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTU1S0505MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTU1S0505MC | Murata Power Solutions | $7.5789 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5 | MTU1S0505MC-R vs MTU1S0505MC |
MTU1S0505MC-R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MTU1S0505MC-R can be found in the Murata Land Pattern Recommendation document, which provides detailed guidelines for PCB layout and footprint design.
-
The MTU1S0505MC-R has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout and thermal pad design to minimize thermal resistance.
-
The MTU1S0505MC-R has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours. However, it's still important to follow proper handling and storage procedures to prevent moisture damage.
-
The MTU1S0505MC-R is designed to withstand moderate vibration levels, but it's essential to evaluate the specific vibration requirements of your application and ensure the component is properly secured to the PCB to prevent mechanical stress.
-
The MTU1S0505MC-R is not specifically designed for high-radiation environments, but it can tolerate some level of radiation. For applications requiring high radiation tolerance, consult with Murata or consider using a radiation-hardened component.