Part Details for MTSW-140-22-T-S-228-RA by Samtec Inc
Results Overview of MTSW-140-22-T-S-228-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-140-22-T-S-228-RA Information
MTSW-140-22-T-S-228-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-140-22-T-S-228-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95P1854
|
Newark | Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec MTSW-140-22-T-S-228-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.6900 / $4.2700 | Buy Now |
DISTI #
3937-MTSW-140-22-T-S-228-RA-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.7900 | Buy Now |
DISTI #
612-MTSW-140-22-T-S-228-RA-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
DISTI #
MTSW-140-22-T-S-22
|
Avnet Americas | - Bulk (Alt: MTSW-140-22-T-S-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$2.0064 / $2.6656 | Buy Now |
DISTI #
200-MTSW14022TS228RA
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips RoHS: Compliant | 0 |
|
$1.1500 / $2.7200 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1600 / $2.5800 | Buy Now |
DISTI #
85124547
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$2.7200 | Buy Now |
DISTI #
5cd90a3ecd7c1c4c38601f3d
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 75 |
|
$0.9100 / $2.7200 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 50 |
|
$1.6600 / $2.7200 | Buy Now |
DISTI #
000000000000749739
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 75 |
|
$1.4500 / $2.7200 | Buy Now |
Part Details for MTSW-140-22-T-S-228-RA
MTSW-140-22-T-S-228-RA CAD Models
MTSW-140-22-T-S-228-RA Part Data Attributes
|
MTSW-140-22-T-S-228-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-140-22-T-S-228-RA
Samtec Inc
Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for MTSW-140-22-T-S-228-RA
This table gives cross-reference parts and alternative options found for MTSW-140-22-T-S-228-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-140-22-T-S-228-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-140-08-T-S-100-RA | Samtec Inc | $2.7058 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | MTSW-140-22-T-S-228-RA vs MTSW-140-08-T-S-100-RA |
HMTSW-140-10-T-S-430-RA | Samtec Inc | $3.7278 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | MTSW-140-22-T-S-228-RA vs HMTSW-140-10-T-S-430-RA |
MTSW-140-22-G-S-120-RA | Samtec Inc | $5.3609 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | MTSW-140-22-T-S-228-RA vs MTSW-140-22-G-S-120-RA |
MTSW-140-22-S-S-295-LA | Samtec Inc | $5.7594 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | MTSW-140-22-T-S-228-RA vs MTSW-140-22-S-S-295-LA |
MTSW-140-22-L-S-285-RA | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | MTSW-140-22-T-S-228-RA vs MTSW-140-22-L-S-285-RA |
MTSW-140-23-T-S-130-NA | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | MTSW-140-22-T-S-228-RA vs MTSW-140-23-T-S-130-NA |
HMTSW-140-07-TL-S-110-RA | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | MTSW-140-22-T-S-228-RA vs HMTSW-140-07-TL-S-110-RA |
MTSW-140-10-L-S-120-RA | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | MTSW-140-22-T-S-228-RA vs MTSW-140-10-L-S-120-RA |
MTSW-140-23-G-S-145-RA | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | MTSW-140-22-T-S-228-RA vs MTSW-140-23-G-S-145-RA |
MTSW-140-22-F-S-330-RA | Samtec Inc | Check for Price | Board Stacking Connector, | MTSW-140-22-T-S-228-RA vs MTSW-140-22-F-S-330-RA |