Part Details for MTSW-112-09-G-T-450 by Samtec Inc
Results Overview of MTSW-112-09-G-T-450 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-112-09-G-T-450 Information
MTSW-112-09-G-T-450 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-112-09-G-T-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93P3936
|
Newark | Header, 2.54 Mm, Through Hole, 3 Rows, 36 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-112-09-G-T-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$2.9300 / $5.2700 | Buy Now |
DISTI #
3937-MTSW-112-09-G-T-450-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$13.5300 | Buy Now |
DISTI #
612-MTSW-112-09-G-T-450-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9600 | Buy Now |
DISTI #
MTSW-112-09-G-T-450
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 36 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-112-09-G-T-450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 312 Factory Stock |
|
$3.0432 / $4.1258 | Buy Now |
DISTI #
200-MTSW11209GT450
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips RoHS: Compliant | 0 |
|
$1.5700 / $4.2100 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.6100 / $4.4600 | Buy Now |
DISTI #
85095112
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 312 |
|
$2.5100 / $4.2100 | Buy Now |
DISTI #
5cd90960cd7c1c4c385f2749
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 312 |
|
$1.5700 / $4.2100 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 206 |
|
$2.8700 / $4.2100 | Buy Now |
DISTI #
000000000001336175
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 312 |
|
$2.5100 / $4.2100 | Buy Now |
Part Details for MTSW-112-09-G-T-450
MTSW-112-09-G-T-450 CAD Models
MTSW-112-09-G-T-450 Part Data Attributes
|
MTSW-112-09-G-T-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-112-09-G-T-450
Samtec Inc
Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for MTSW-112-09-G-T-450
This table gives cross-reference parts and alternative options found for MTSW-112-09-G-T-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-112-09-G-T-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-112-11-S-T | Samtec Inc | $5.7997 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | MTSW-112-09-G-T-450 vs TSW-112-11-S-T |
SL3-036-S106/02-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | MTSW-112-09-G-T-450 vs SL3-036-S106/02-99 |
94511036130 | W+P Products GmbH | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | MTSW-112-09-G-T-450 vs 94511036130 |
MTSW-112-11-G-T-200 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-112-09-G-T-450 vs MTSW-112-11-G-T-200 |
SL3-036-S108/01-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | MTSW-112-09-G-T-450 vs SL3-036-S108/01-55 |
SL3-036-SH185/03-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | MTSW-112-09-G-T-450 vs SL3-036-SH185/03-88 |
HMTSW-112-09-S-T-100 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-112-09-G-T-450 vs HMTSW-112-09-S-T-100 |
MTSW-112-11-T-T-200 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-112-09-G-T-450 vs MTSW-112-11-T-T-200 |
HMTSW-112-11-G-T-225 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-112-09-G-T-450 vs HMTSW-112-11-G-T-225 |
TSW-112-09-F-T | Samtec Inc | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | MTSW-112-09-G-T-450 vs TSW-112-09-F-T |