Part Details for MTSW-112-08-S-S-340 by Samtec Inc
Results Overview of MTSW-112-08-S-S-340 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-112-08-S-S-340 Information
MTSW-112-08-S-S-340 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-112-08-S-S-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93P3818
|
Newark | Header, 2.54 Mm, Through Hole, 1 Row, 12 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-112-08-S-S-340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$1.0300 / $2.1300 | Buy Now |
DISTI #
3937-MTSW-112-08-S-S-340-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$6.2700 | Buy Now |
DISTI #
612-MTSW-112-08-S-S-340-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
MTSW-112-08-S-S-34
|
Avnet Americas | - Bulk (Alt: MTSW-112-08-S-S-34) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 683 Factory Stock |
|
$1.2384 / $1.6464 | Buy Now |
DISTI #
200-MTSW11208SS340
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips RoHS: Compliant | 0 |
|
$0.5600 / $1.6800 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.5870 / $1.5960 | Buy Now |
DISTI #
85093769
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 683 |
|
$0.8900 / $1.6800 | Buy Now |
DISTI #
5cd90949cd7c1c4c385f0c9e
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 683 |
|
$0.5600 / $1.6800 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 451 |
|
$1.0200 / $1.6800 | Buy Now |
DISTI #
000000000000060869
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 683 |
|
$0.8900 / $1.6800 | Buy Now |
Part Details for MTSW-112-08-S-S-340
MTSW-112-08-S-S-340 CAD Models
MTSW-112-08-S-S-340 Part Data Attributes
|
MTSW-112-08-S-S-340
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-112-08-S-S-340
Samtec Inc
Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MTSW-112-08-S-S-340
This table gives cross-reference parts and alternative options found for MTSW-112-08-S-S-340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-112-08-S-S-340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-112-07-T-S-205 | Samtec Inc | $0.7074 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-07-T-S-205 |
MTSW-112-09-T-S-520 | Samtec Inc | $0.7988 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-09-T-S-520 |
MTSW-112-07-F-S-135 | Samtec Inc | $0.8822 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-07-F-S-135 |
MTSW-112-08-G-S-300 | Samtec Inc | $1.2585 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-08-G-S-300 |
MTSW-112-22-G-S-405 | Samtec Inc | $1.3671 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-22-G-S-405 |
MTSW-112-12-G-S-750 | Samtec Inc | $1.6692 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-12-G-S-750 |
10129378-912003A | Amphenol FCi | Check for Price | Board Connector | MTSW-112-08-S-S-340 vs 10129378-912003A |
MTSW-112-09-S-S-350 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-09-S-S-350 |
MTSW-112-09-T-S-460 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-09-T-S-460 |
MTSW-112-22-S-S-415 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-112-08-S-S-340 vs MTSW-112-22-S-S-415 |
MTSW-112-08-S-S-340 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on MTSW-112-08-S-S-340 is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the MTSW-112-08-S-S-340 is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with vibration levels up to 20 G.
-
The MTSW-112-08-S-S-340 has an operating temperature range of -55°C to +125°C. However, it's recommended to derate the current carrying capacity of the connector at higher temperatures. Consult Samtec's application notes for more information.
-
Yes, the MTSW-112-08-S-S-340 is compatible with lead-free soldering processes. It is designed to meet the requirements of RoHS and WEEE directives.
-
The MTSW-112-08-S-S-340 has a mating cycle life of 500 cycles minimum, according to Samtec's specifications.