Part Details for MTSW-103-07-F-S-130 by Samtec Inc
Results Overview of MTSW-103-07-F-S-130 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-103-07-F-S-130 Information
MTSW-103-07-F-S-130 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-103-07-F-S-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-103-07-F-S-130
|
Avnet Americas | - Bulk (Alt: MTSW-103-07-F-S-130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0907 / $0.2115 | Buy Now |
DISTI #
5cd9075bcd7c1c4c385ceb49
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.0900 / $0.2300 | Buy Now |
DISTI #
000000000003685707
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0907 / $0.2115 | Buy Now |
Part Details for MTSW-103-07-F-S-130
MTSW-103-07-F-S-130 CAD Models
MTSW-103-07-F-S-130 Part Data Attributes
|
MTSW-103-07-F-S-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-103-07-F-S-130
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MTSW-103-07-F-S-130
This table gives cross-reference parts and alternative options found for MTSW-103-07-F-S-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-103-07-F-S-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-103-07-T-S-250 | Samtec Inc | $0.1723 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-103-07-F-S-130 vs MTSW-103-07-T-S-250 |
MTSW-103-06-T-S-190 | Samtec Inc | $0.1907 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-103-07-F-S-130 vs MTSW-103-06-T-S-190 |
MTSW-103-07-L-S-200 | Samtec Inc | $0.2474 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | MTSW-103-07-F-S-130 vs MTSW-103-07-L-S-200 |
MTSW-103-08-F-S-330 | Samtec Inc | $0.2580 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-103-07-F-S-130 vs MTSW-103-08-F-S-330 |
MTSW-103-07-G-S-130 | Samtec Inc | $0.2881 | Board Stacking Connector, | MTSW-103-07-F-S-130 vs MTSW-103-07-G-S-130 |
MTSW-103-07-G-S-165 | Samtec Inc | $0.2881 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | MTSW-103-07-F-S-130 vs MTSW-103-07-G-S-165 |
MTSW-103-07-G-S-240 | Samtec Inc | $0.3142 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | MTSW-103-07-F-S-130 vs MTSW-103-07-G-S-240 |
MTSW-103-08-S-S-320 | Samtec Inc | $0.3909 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | MTSW-103-07-F-S-130 vs MTSW-103-08-S-S-320 |
MTSW-103-05-G-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-103-07-F-S-130 vs MTSW-103-05-G-S-200 |
MTSW-103-07-L-S-050 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-103-07-F-S-130 vs MTSW-103-07-L-S-050 |