Part Details for MTPS8085CP by Marktech Optoelectronics
Results Overview of MTPS8085CP by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTPS8085CP Information
MTPS8085CP by Marktech Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTPS8085CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1040-ND
|
DigiKey | EMITTER IR 855NM 60MA SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
131 In Stock |
|
$19.8105 / $30.5100 | Buy Now |
DISTI #
193-MTPS8085CP
|
Mouser Electronics | Infrared Emitters Infrared Emitter 850nm RoHS: Compliant | 10 |
|
$21.2700 / $30.5100 | Buy Now |
Part Details for MTPS8085CP
MTPS8085CP CAD Models
MTPS8085CP Part Data Attributes
MTPS8085CP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MTPS8085CP is -20°C to 30°C, with a relative humidity of 60% or less.
-
While MTPS8085CP can operate up to 100°C, it's not recommended for continuous operation above 85°C. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
Handle the optical window with care to avoid scratching or touching it, as the oils from human skin can cause damage. Use gloves and a soft, dry cloth to clean the window if necessary.
-
The recommended soldering temperature is 260°C (peak temperature), with a soldering time of 3-5 seconds. Avoid exceeding these limits to prevent damage to the device.
-
While MTPS8085CP is not hermetically sealed, it can operate in humid environments. However, it's recommended to take precautions to prevent moisture ingress, such as using a conformal coating or potting the device.