Part Details for MTPC6H-E10-C39 by Panduit Corp
Results Overview of MTPC6H-E10-C39 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTPC6H-E10-C39 Information
MTPC6H-E10-C39 by Panduit Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTPC6H-E10-C39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8256
|
Newark | Rounded Edge Mutiple Tie Plate, 6 Bundle |Panduit MTPC6H-E10-C39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$747.7200 / $858.1200 | Buy Now |
DISTI #
298-22566-ND
|
DigiKey | CABLE TIE HLDR MULT SCREW #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
56 In Stock |
|
$7.1053 / $9.1000 | Buy Now |
DISTI #
MTPC6H-E10-C39
|
Avnet Americas | - Bag (Alt: MTPC6H-E10-C39) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.2727 | Buy Now |
DISTI #
644-MTPC6H-E10-C39
|
Mouser Electronics | Cable Tie Mounts Rnd Edge Multi Tie Plate 6 Bundle RoHS: Compliant | 37 |
|
$6.7200 / $7.1900 | Buy Now |
DISTI #
PANMTPC6H-E10-C39
|
Heilind Electronics | ROUNDED EDGE MUTIPLE TIE PLATE, BUNDLE | Americas - 0 in Stock |
|
$7.7203 / $7.9653 | Buy Now |
|
Onlinecomponents.com | Cable Ties Heat Stabilized Nylon 6.6 Natural RoHS: Compliant | 200 Factory Stock |
|
$6.9900 / $8.1500 | Buy Now |
DISTI #
000000000002370318
|
Sager | Cable Tie Mounts Rnd Edge Multi Tie Plate 6 Bundle Min Qty: 100 | 0 |
|
$6.1200 / $6.4300 | Buy Now |
|
Master Electronics | Cable Ties Heat Stabilized Nylon 6.6 Natural RoHS: Compliant | 200 Factory Stock |
|
$6.9900 / $8.1500 | Buy Now |
Part Details for MTPC6H-E10-C39
MTPC6H-E10-C39 CAD Models
MTPC6H-E10-C39 Part Data Attributes
|
MTPC6H-E10-C39
Panduit Corp
Buy Now
|
Compare Parts:
MTPC6H-E10-C39
Panduit Corp
|
Samacsys Manufacturer | Panduit |